Part Details for 4116R-R2R-103LF by Bourns Inc
Overview of 4116R-R2R-103LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 4116R-R2R-103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M3510
|
Newark | Resistors Network - Thick Film Mold Dip Rohs Compliant: Yes |Bourns 4116R-R2R-103LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.1300 | Buy Now |
DISTI #
4116R-R2R-103LF-ND
|
DigiKey | RES NTWRK 16 RES MULT OHM 16DIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9504 | Buy Now |
DISTI #
4116R-R2R-103LF
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/°C LADDER Molded 16-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4116R-R2R-103LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9225 / $1.0480 | Buy Now |
DISTI #
652-4116R-R2R-103LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD DIP 10K 2% RoHS: Compliant | 0 |
|
$0.9500 | Order Now |
DISTI #
73589135
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-R2R-103LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 / $1.5100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/°C LADDER Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.9160 / $1.9190 | Buy Now |
|
Master Electronics | Res Thick Film NET 10K Ohm 2% 2.25W ±100ppm/°C LADDER Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.9160 / $1.9190 | Buy Now |
Part Details for 4116R-R2R-103LF
4116R-R2R-103LF CAD Models
4116R-R2R-103LF Part Data Attributes
|
4116R-R2R-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-R2R-103LF
Bourns Inc
Array/Network Resistor, Ladder, Metal Glaze/thick Film, 0.125W, 10000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8631
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | Ladder | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | R/2R | |
Size Code | 8631 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 2% | |
Working Voltage | 100 V |