There are no models available for this part yet.
Overview of 4116R-2-684 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4116R-2-684 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4116R-2-684
|
Avnet Americas | 4100R Series Thick Film Low Profile Resistor Array 680K Ohm 2% 2.25W 100 ppm/°C Bussed 16-Pin DIP Through Hole - Rail/Tube (Alt: 4116R-2-684) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | ||
DISTI #
652-4116R-2-680K
|
Mouser Electronics | Resistor Networks & Arrays 16PIN 680KOHMS BUSSED RoHS: Not Compliant | 0 |
|
Order Now |
CAD Models for 4116R-2-684 by Bourns Inc
Part Data Attributes for 4116R-2-684 by Bourns Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
DIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.60
|
Construction
|
Molded
|
Element Power Dissipation
|
0.125 W
|
First Element Resistance
|
680000 Ω
|
JESD-609 Code
|
e0
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Manufacturer Series
|
4100R
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Network Type
|
BUSSED
|
Number of Elements
|
15
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.57 mm
|
Package Length
|
21.97 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
DIP
|
Package Width
|
7.87 mm
|
Rated Power Dissipation (P)
|
2.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
680000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Series
|
4100R
|
Size Code
|
8631
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Temperature Coefficient Tracking
|
50 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
FLAT
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for 4116R-2-684
This table gives cross-reference parts and alternative options found for 4116R-2-684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4116R-2-684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4116R-002-684 | RESISTOR, NETWORK, FILM, BUSSED, 2.25W, THROUGH HOLE MOUNT, DIP-16 | Bourns Inc | 4116R-2-684 vs 4116R-002-684 |
4116R-2-684LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.25W, 680000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT | Bourns Inc | 4116R-2-684 vs 4116R-2-684LF |