Part Details for 4116R-1-503LF by Bourns Inc
Overview of 4116R-1-503LF by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-405-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,3 Positions, 2.54 mm (0.100in) Pitch. | |
93689-105-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
51940-503LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle. |
Price & Stock for 4116R-1-503LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8506
|
Newark | Resistors Network - Thick Film Mold Dip Rohs Compliant: Yes |Bourns 4116R-1-503LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 / $1.0600 | Buy Now |
DISTI #
4116R-1-503LF-ND
|
DigiKey | RES ARRAY 8 RES 50K OHM 16DIP Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8873 | Buy Now |
DISTI #
4116R-1-503LF
|
Avnet Americas | Resistor, Network, 50 kOhm, ? 2%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4116R-1-503LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8957 / $0.9784 | Buy Now |
DISTI #
652-4116R-1-503LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD DIP 50K 2% RoHS: Compliant | 0 |
|
$0.8870 | Order Now |
DISTI #
73588934
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-1-503LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 50K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.8550 / $1.7910 | Buy Now |
|
Bristol Electronics | 1696 |
|
RFQ | ||
|
Quest Components | 1356 |
|
$1.0644 / $2.8384 | Buy Now | |
DISTI #
4116R-1-503LF
|
Avnet Abacus | Resistor, Network, 50 kOhm, � 2%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film (Alt: 4116R-1-503LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 50K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.8550 / $1.7910 | Buy Now |
Part Details for 4116R-1-503LF
4116R-1-503LF CAD Models
4116R-1-503LF Part Data Attributes
|
4116R-1-503LF
Bourns Inc
Buy Now
|
Compare Parts:
4116R-1-503LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |