Part Details for 4116R-1-380LF by Bourns Inc
Overview of 4116R-1-380LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4116R-1-380LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8487
|
Newark | Resistors Network - Thick Film Mold Dip Rohs Compliant: Yes |Bourns 4116R-1-380LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 / $1.0600 | Buy Now |
DISTI #
4116R-1-380LF-ND
|
DigiKey | RES ARRAY 8 RES 38 OHM 16DIP Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8873 | Buy Now |
DISTI #
4116R-1-380LF
|
Avnet Americas | Res Thick Film NET 38 Ohm 2% 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4116R-1-380LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8612 / $0.9784 | Buy Now |
DISTI #
652-4116R-1-380LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD DIP 38uH 2% RoHS: Compliant | 0 |
|
$0.8870 | Order Now |
DISTI #
73588908
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-1-380LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8800 / $1.0300 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 38 Ohm 1 Ohm 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.8550 / $1.7910 | Buy Now |
|
Master Electronics | Res Thick Film NET 38 Ohm 1 Ohm 2.25W ±250ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.8550 / $1.7910 | Buy Now |
Part Details for 4116R-1-380LF
4116R-1-380LF CAD Models
4116R-1-380LF Part Data Attributes
|
4116R-1-380LF
Bourns Inc
Buy Now
|
Compare Parts:
4116R-1-380LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |