Part Details for 4116R-1-273LF by Bourns Inc
Overview of 4116R-1-273LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-273LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 24S 2P Right Angle Receptacle, Solder To Board | |
89025-273LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 1 MOD, Selective loading | |
91488-273LF | Amphenol Communications Solutions | 2x8 Cable Plug Connector Kit, Left Exit, Standard Shield, Silver Gray |
Price & Stock for 4116R-1-273LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8474
|
Newark | Resistor, Iso Res N/W, 8, 27Kohm, 2%, Dip, Resistance:27Kohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:250Mw Rohs Compliant: Yes |Bourns 4116R-1-273LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 / $1.0600 | Buy Now |
DISTI #
4116R-1-273LF-ND
|
DigiKey | RES ARRAY 8 RES 27K OHM 16DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
1 In Stock |
|
$0.2737 / $0.5900 | Buy Now |
DISTI #
4116R-1-273LF
|
Avnet Americas | Resistor, Network, 27 kOhm, ? 2%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4116R-1-273LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8957 / $0.9784 | Buy Now |
DISTI #
652-4116R-1LF-27K
|
Mouser Electronics | Resistor Networks & Arrays 16pin 27Kohms Isolated Low Profile RoHS: Compliant | 2000 |
|
$0.8270 / $2.1600 | Buy Now |
DISTI #
73588881
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-1-273LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 27K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$0.8550 / $1.7910 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | 284 |
|
$1.2965 / $2.8032 | Buy Now | |
|
Quest Components | 3 |
|
$1.7430 / $2.3240 | Buy Now | |
DISTI #
4116R-1-273LF
|
Avnet Abacus | Resistor, Network, 27 kOhm, � 2%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film (Alt: 4116R-1-273LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4116R-1-273LF
4116R-1-273LF CAD Models
4116R-1-273LF Part Data Attributes
|
4116R-1-273LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-1-273LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 27000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 27000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8631 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |