-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91481-271LF | Amphenol Communications Solutions | 1x4 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
91487-271LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Rear Exit, Standard Shield, Silver Gray | |
89099-271LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Connectors, Power Header, 5 Row, 1 mod, Straight, Press Fit. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2494
|
Newark | Resistor Network, 270R, Resistance:270Ohm, Product Range:4100R Series, No. Of Elements:8Elements, Network Circuit Type:Isolated, Resistor Case Style:Dip, No. Of Pins:16Pins, Voltage Rating:100V, Power Rating Per Element:250Mw, Rohs Compliant: Yes |Bourns 4116R-1-271LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1318 |
|
$0.9810 / $2.1800 | Buy Now |
DISTI #
4116R-1-271LF-ND
|
DigiKey | RES ARRAY 8 RES 270 OHM 16DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
2 In Stock |
|
$0.8612 / $3.2500 | Buy Now |
DISTI #
4116R-1-271LF
|
Avnet Americas | Resistor, Network, 270 Ohm, ? 2%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4116R-1-271LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8957 / $0.9784 | Buy Now |
DISTI #
652-4116R-1LF-270
|
Mouser Electronics | Resistor Networks & Arrays 16pin 270 OHMS Isolated Low Profile RoHS: Compliant | 1001 |
|
$0.8610 / $2.0600 | Buy Now |
DISTI #
V99:2348_06238917
|
Arrow Electronics | Res Thick Film NET 270 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2305 | Americas - 1349 |
|
$0.8745 / $1.0590 | Buy Now |
DISTI #
70155382
|
RS | Resistor, 270 Ohms, 2.25 W @ 70 DegC, 2%, 100 V (Max.), 16, 100 ppm/ DegC | Bourns 4116R-1-271LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 13 |
|
$1.6100 / $2.1500 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 270 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant |
2980 In Stock |
|
$0.8510 / $1.2610 | Buy Now |
DISTI #
51496060
|
Verical | Res Thick Film NET 270 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 50 Package Multiple: 25 Date Code: 1610 | Americas - 2975 |
|
$1.0671 / $1.4824 | Buy Now |
DISTI #
66400219
|
Verical | Res Thick Film NET 270 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 7 Package Multiple: 1 Date Code: 2305 | Americas - 1349 |
|
$1.0590 | Buy Now |
|
Bristol Electronics | 1047 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4116R-1-271LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-1-271LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 270ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, 8631 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 270 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8631 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |