Part Details for 4116R-1-243LF by Bourns Inc
Overview of 4116R-1-243LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4116R-1-243LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8468
|
Newark | Resistor Network, thick Film,24Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8631-Case Rohs Compliant: Yes |Bourns 4116R-1-243LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9440 / $1.0600 | Buy Now |
DISTI #
4116R-1-243LF-ND
|
DigiKey | RES ARRAY 8 RES 24K OHM 16DIP Min Qty: 2000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8873 | Buy Now |
DISTI #
4116R-1-243LF
|
Avnet Americas | Res Thick Film NET 24K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4116R-1-243LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8612 / $0.9784 | Buy Now |
DISTI #
652-4116R-1-243LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD DIP 24K 2% RoHS: Compliant | 0 |
|
$0.8870 | Order Now |
DISTI #
73588869
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-1-243LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 24K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.8550 / $1.7910 | Buy Now |
|
Master Electronics | Res Thick Film NET 24K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$0.8550 / $1.7910 | Buy Now |
Part Details for 4116R-1-243LF
4116R-1-243LF CAD Models
4116R-1-243LF Part Data Attributes
|
4116R-1-243LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-1-243LF
Bourns Inc
Array/Network Resistor, Isolated, 0.25W, 24000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8631
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, 8631 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Construction | Molded Construction | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | ISOLATED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 24000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8631 | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 2% | |
Working Voltage | 100 V |