Datasheets
4116R-1-154 by: Bourns Inc

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 150000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP

Part Details for 4116R-1-154 by Bourns Inc

Overview of 4116R-1-154 by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4116R-1-154

Part # Distributor Description Stock Price Buy
DISTI # 02F2108
Newark Resistor Network, thick Film,150Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,8631-Case Rohs Compliant: No |Bourns 4116R-1-154 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2200
  • 2,500 $1.1000
$1.1000 / $1.2200 Buy Now
DISTI # 4116R-1-154-ND
DigiKey RES ARRAY 8 RES 150K OHM 16DIP Min Qty: 2000 Lead time: 7 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $1.0263
$1.0263 Buy Now
DISTI # 4116R-1-154
Avnet Americas 4100R Series Thick Film Low Profile Resistor Array 150K Ohm 2% 2.25W 100 ppm/?C ISOL 16-Pin DIP Through Hole - Rail/Tube (Alt: 4116R-1-154) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 2,000 $1.1317
  • 2,050 $1.1078
  • 4,050 $1.0839
  • 10,000 $1.0600
  • 20,000 $1.0361
$1.0361 / $1.1317 Buy Now
DISTI # 652-4116R-1-150K
Mouser Electronics Resistor Networks & Arrays 16 PIN ISO. 150K OHM RoHS: Not Compliant 0
Order Now
DISTI # 73588841
RS RNET - THK FILM MOLD DIP | Bourns 4116R-1-154 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 2,000 $1.6300
  • 20,000 $1.5400
  • 100,000 $1.4600
  • 200,000 $1.3800
$1.3800 / $1.6300 RFQ
Onlinecomponents.com Res Thick Film NET 150K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole 4000 In Stock
  • 25 $2.1680
  • 100 $2.1360
  • 250 $2.1040
  • 500 $2.0720
  • 1,000 $1.2750
  • 1,500 $1.0100
  • 2,000 $0.9890
$0.9890 / $2.1680 Buy Now
DISTI # 51505898
Verical Res Thick Film NET 150K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1828 Americas - 4000
  • 25 $2.8218
  • 100 $2.6851
  • 250 $2.5894
  • 500 $2.5091
  • 1,000 $1.5256
$1.5256 / $2.8218 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 192
  • 1 $2.3100
  • 100 $1.7300
  • 1,000 $1.5000
$1.5000 / $2.3100 Buy Now
Master Electronics Res Thick Film NET 150K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole 4000 In Stock
  • 25 $2.1680
  • 100 $2.1360
  • 250 $2.1040
  • 500 $2.0720
  • 1,000 $1.2750
  • 1,500 $1.0100
  • 2,000 $0.9890
$0.9890 / $2.1680 Buy Now

Part Details for 4116R-1-154

4116R-1-154 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4116R-1-154 Part Data Attributes

4116R-1-154 Bourns Inc
Buy Now Datasheet
Compare Parts:
4116R-1-154 Bourns Inc Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 150000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Package Description DIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.60
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Construction Molded
Element Power Dissipation 0.25 W
First Element Resistance 150000 Ω
JESD-609 Code e0
Lead Length 3.43 mm
Lead Spacing 2.54 mm
Manufacturer Series 4100R
Mounting Feature THROUGH HOLE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 8
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.57 mm
Package Length 21.97 mm
Package Shape RECTANGULAR PACKAGE
Package Style DIP
Package Width 7.87 mm
Rated Power Dissipation (P) 2.25 W
Rated Temperature 70 °C
Resistance 150000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Series 4100R
Size Code 8631
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape FLAT
Tolerance 2%
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4116R-1-154 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4116R-1-154 by Bourns Inc

Select Manufacturer
Which Manufacturer of 4116R-1-154 would you like to use for your alert(s)?
  • Please alert me when 4116R-1-154 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4116R-1-154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4116R-1-154 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4116R-1-154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4116R-1-154.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4116R-1-154 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: