-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP-16, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK4701
|
Newark | Res Thick Film Net 10K Ohm 1% 2.25W 16Pos |Bourns 4116R-1-103FLF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $1.2200 | Buy Now |
DISTI #
4116R-1-103FLF-ND
|
DigiKey | RES ARRAY 8 RES 10K OHM 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1706 In Stock |
|
$0.5988 / $1.6400 | Buy Now |
DISTI #
4116R-1-103FLF
|
Avnet Americas | Res Thick Film NET 10K Ohm 1% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole - Bulk (Alt: 4116R-1-103FLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
652-4116R-001-103FLF
|
Mouser Electronics | Resistor Networks & Arrays 10K OHM 16 PIN 1% RoHS: Compliant | 118 |
|
$0.8120 / $1.6400 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 1% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant |
42 Partner Stock |
|
$0.6120 / $1.8600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 25 |
|
$1.8750 / $3.0000 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | 20 |
|
$2.5000 / $4.0000 | Buy Now | |
DISTI #
Bourns 4116R-1-103FLF
|
PEI Genesis | Resistor Isolated | 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 10K Ohm 1% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant |
42 Partner Stock |
|
$0.6120 / $1.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4116R-1-103FLF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-1-103FLF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 10000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP-16, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP-16, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8631 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 100 V |