-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1591
|
Newark | Rnet - Thk Film Mold Dip Rohs Compliant: Yes |Bourns 4116R-1-101LF Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 1831 |
|
$1.0600 / $1.5000 | Buy Now |
DISTI #
32K8430
|
Newark | Resistor Network, 100R, Resistance:100Ohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:250Mw, Power Rating:2.25W Rohs Compliant: Yes |Bourns 4116R-1-101LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1885 |
|
$0.4210 | Buy Now |
DISTI #
4116R-1-101LF-ND
|
DigiKey | RES ARRAY 8 RES 100 OHM 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1623 In Stock |
|
$0.8768 / $2.1600 | Buy Now |
DISTI #
4116R-1-101LF
|
Avnet Americas | Resistor, Network, 100 Ohm, ± 2%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4116R-1-101LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 1831 |
|
$0.8612 / $0.9784 | Buy Now |
DISTI #
32K8430
|
Avnet Americas | Resistor, Network, 100 Ohm, ± 2%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 32K8430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 1915 Partner Stock |
|
$1.4400 / $2.2500 | Buy Now |
DISTI #
652-4116R-1LF-100
|
Mouser Electronics | Resistor Networks & Arrays 16pin 100 OHMS Isolated Low Profile RoHS: Compliant | 1326 |
|
$0.8760 / $2.1600 | Buy Now |
DISTI #
70155357
|
RS | Resistor, Ntwrk,100 Ohms, Isolated, Novolac Epoxy, Mld DIP,2.25W,2%,100V,16Pin | Bourns 4116R-1-101LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 1508 |
|
$0.2200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film NET 100 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant |
4795 In Stock |
|
$0.8470 / $1.5460 | Buy Now |
|
Bristol Electronics | 412 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 100 Ohm, 100V, 2±%, 100ppm | 2262 |
|
$0.7840 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4116R-1-101LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-1-101LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 100ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 100 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8631 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |