Part Details for 4116R-2-114F by Bourns Inc
Overview of 4116R-2-114F by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21114FP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R2A20114FP#U5 | Renesas Electronics Corporation | ICs for PFC Power Supply, LQFP, / | |
R2A20114FP#U0 | Renesas Electronics Corporation | ICs for PFC Power Supply, LQFP, / |
Part Details for 4116R-2-114F
4116R-2-114F CAD Models
4116R-2-114F Part Data Attributes
|
4116R-2-114F
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-2-114F
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 110000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 8631,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 110000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8631 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 100 V |