Part Details for 4116R-1-473LF by Bourns Inc
Overview of 4116R-1-473LF by Bourns Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-473LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3ACP 24S 7P Right Angle Header, Solder to Board | |
91487-473LF | Amphenol Communications Solutions | 2x6 Cable Plug Connector Kit, Left Exit, Standard Shield, Silver Gray | |
51940-473LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3AC Cable P 2DC Cable P 24S 4P Vertical Receptacle. |
Price & Stock for 4116R-1-473LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8499
|
Newark | Resistor, Isolated Resistor Network, 8, 47Kohm, 2%, Dip, Resistance:47Kohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:2.25W Rohs Compliant: Yes |Bourns 4116R-1-473LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$1.0300 | Buy Now |
DISTI #
4116R-1-473LF-ND
|
DigiKey | RES ARRAY 8 RES 47K OHM 16DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1642 In Stock |
|
$0.8768 / $2.1600 | Buy Now |
DISTI #
32K8499
|
Avnet Americas | Resistor, Network, 47 kOhm, ± 2%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 32K8499) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 30 Partner Stock |
|
$1.0300 | Buy Now |
DISTI #
4116R-1-473LF
|
Avnet Americas | Resistor, Network, 47 kOhm, ± 2%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4116R-1-473LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.8612 / $0.9784 | Buy Now |
DISTI #
652-4116R-1LF-47K
|
Mouser Electronics | Resistor Networks & Arrays 47K OHM 16 PIN 2% LOW M-DIP RoHS: Compliant | 2244 |
|
$0.8760 / $2.1200 | Buy Now |
DISTI #
E02:0323_00123729
|
Arrow Electronics | Res Thick Film NET 47K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 700 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2330 | Europe - 700 |
|
$0.9316 | Buy Now |
DISTI #
V36:1790_06238968
|
Arrow Electronics | Res Thick Film NET 47K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 66 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2309 | Americas - 38 |
|
$0.8411 / $1.1475 | Buy Now |
DISTI #
70155388
|
RS | Resistor, 47 Kiloohms, 2.25 W @ 70 DegC, 2%, 100 V (Max.), 16, 100 ppm/ DegC | Bourns 4116R-1-473LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1900 / $1.4100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 47K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant |
375 In Stock |
|
$0.8310 / $1.4430 | Buy Now |
DISTI #
82696303
|
Verical | Res Thick Film NET 47K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 90 Package Multiple: 1 | Americas - 975 |
|
$0.9853 / $1.1290 | Buy Now |
Part Details for 4116R-1-473LF
4116R-1-473LF CAD Models
4116R-1-473LF Part Data Attributes
|
4116R-1-473LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-1-473LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 47000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 8631 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4116R-1-473LF
This table gives cross-reference parts and alternative options found for 4116R-1-473LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4116R-1-473LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4116R-1-473 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 47000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP | Bourns Inc | 4116R-1-473LF vs 4116R-1-473 |