4116R-1-181LF
Bourns Inc
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 180ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT

Overview of 4116R-1-181LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10127720-181LF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 18 Positions, 100u\\ Tin plating, Non GW Compatible LCP, With Pegs, Tray Packing.
10127721-181LF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tray Packing.
51730-181LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 2P 24S 2P Right Angle Header.

Price & Stock for 4116R-1-181LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 81Y4496
Newark Resistor Network, 180R, Resistance:180Ohm, Product Range:4100R Series, No. Of Elements:8Elements, Network Circuit Type:Isolated, Resistor Case Style:Dip, No. Of Pins:16Pins, Voltage Rating:100V, Power Rating Per Element:250Mw, Rohs Compliant: Yes |Bourns 4116R-1-181LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 809
  • 1 $2.2500
  • 10 $1.5900
  • 25 $1.5200
  • 50 $1.4600
  • 100 $1.3800
  • 500 $1.0400
$1.0400 / $2.2500 Buy Now
DISTI # 32K8451
Newark Resistor Network, Isolated, 8 Resistor, 180 Ohm, 2%, Dip, Resistance:180Ohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:2.25W Rohs Compliant: Yes |Bourns 4116R-1-181LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 50 $1.2700
$1.2700 Buy Now
DISTI # 4116R-1-181LF-ND
DigiKey RES ARRAY 8 RES 180 OHM 16DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube 2362
In Stock
  • 1 $2.1600
  • 10 $1.8160
  • 25 $1.7744
  • 50 $1.6702
  • 100 $1.3848
  • 250 $1.2526
  • 500 $1.0438
  • 1,000 $0.9047
  • 5,000 $0.8768
$0.8768 / $2.1600 Buy Now
DISTI # 4116R-1-181LF
Avnet Americas Resistor, Network, 180 Ohm, ± 2%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4116R-1-181LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.9784
  • 2,050 $0.9577
  • 4,050 $0.9370
  • 10,000 $0.9164
  • 20,000 $0.8957
  • 100,000 $0.8750
  • 200,000 $0.8612
$0.8612 / $0.9784 Buy Now
DISTI # 652-4116R-1LF-180
Mouser Electronics Resistor Networks & Arrays 16pin 180 OHMS Isolated Low Profile RoHS: Compliant 1301
  • 1 $2.1600
  • 10 $1.5500
  • 100 $1.3800
  • 250 $1.2500
  • 500 $1.0400
  • 1,000 $0.9040
  • 5,000 $0.8760
$0.8760 / $2.1600 Buy Now
DISTI # V99:2348_06238877
Arrow Electronics Res Thick Film NET 180 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 91 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 Americas - 1395
  • 91 $0.8745
$0.8745 Buy Now
DISTI # 71279020
RS Resistor, 180 ohms, 2.25 W @ 70 DegC, 2%, 100 V (Max.), 16, 100 ppm/ DegC | Bourns 4116R-1-181LF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 2,000 $2.1600
  • 20,000 $2.0500
  • 100,000 $1.9400
  • 200,000 $1.8400
$1.8400 / $2.1600 RFQ
Onlinecomponents.com Res Thick Film NET 180 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant 616 In Stock
  • 25 $1.7760
  • 100 $1.3780
  • 250 $1.2340
  • 500 $1.0230
  • 1,000 $0.8870
  • 1,500 $0.8740
  • 2,000 $0.8610
$0.8610 / $1.7760 Buy Now
DISTI # 63346855
Verical Res Thick Film NET 180 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 91 Package Multiple: 1 Date Code: 2232 Americas - 1395
  • 91 $0.8745
$0.8745 Buy Now
DISTI # 51510263
Verical Res Thick Film NET 180 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole Min Qty: 50 Package Multiple: 25 Date Code: 1411 Americas - 600
  • 50 $2.3140
  • 100 $1.7940
  • 250 $1.5990
  • 500 $1.3260
  • 1,000 $1.1531
$1.1531 / $2.3140 Buy Now
DISTI # 4116R-1-181LF
TTI Resistor Networks & Arrays 16pin 180 OHMS Isolated Low Profile RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 25 Container: Tube Americas - 0
  • 2,000 $0.8600
$0.8600 Buy Now
DISTI # 4116R-1-181LF
Avnet Abacus Resistor, Network, 180 Ohm, � 2%, 2.25 W, 8 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film (Alt: 4116R-1-181LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134600250694
Chip1Stop Res Thick Film NET 180 Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant 1395
  • 114 $0.8920
$0.8920 Buy Now
Master Electronics Res Thick Film NET 180 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Compliant 616 In Stock
  • 25 $1.7760
  • 100 $1.3780
  • 250 $1.2340
  • 500 $1.0230
  • 1,000 $0.8870
  • 1,500 $0.8740
  • 2,000 $0.8610
$0.8610 / $1.7760 Buy Now

CAD Models for 4116R-1-181LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4116R-1-181LF by Bourns Inc

4116R-1-181LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
DIP, 8631
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.60
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Bourns
Construction
Molded
Element Power Dissipation
0.25 W
First Element Resistance
180 Ω
JESD-609 Code
e3
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.57 mm
Package Length
21.97 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
DIP
Package Width
7.87 mm
Rated Power Dissipation (P)
2.25 W
Rated Temperature
70 °C
Resistance
180 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
8631
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Temperature Coefficient Tracking
50 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
FLAT
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. 4116R-1-181LF
    Bourns Inc
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 180ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT
    VS

Related Parts for 4116R-1-181LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4116R-1-181LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4116R-1-181LF by Bourns Inc

  • Please alert me when 4116R-1-181LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4116R-1-181LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4116R-1-181LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4116R-1-181LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4116R-1-181LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4116R-1-181LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: