-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4116R-1-151-ND
|
DigiKey | RES ARRAY 8 RES 150 OHM 16DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1854 In Stock |
|
$0.9962 / $3.6800 | Buy Now |
DISTI #
4116R-1-151
|
Avnet Americas | Res Thick Film NET 150 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4116R-1-151) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9962 / $1.1317 | Buy Now |
DISTI #
652-4116R-1-150
|
Mouser Electronics | Resistor Networks & Arrays 16 PIN ISO. 150 OHM RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73588837
|
RS | RNET - THK FILM MOLD DIP | Bourns 4116R-1-151 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 / $1.6300 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 150 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole |
1725 In Stock |
|
$0.9890 / $2.1680 | Buy Now |
DISTI #
51515457
|
Verical | Res Thick Film NET 150 Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1716 | Americas - 1725 |
|
$1.6640 / $2.8210 | Buy Now |
|
Bristol Electronics | 1581 |
|
RFQ | ||
|
Bristol Electronics | 171 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 13 |
|
$0.7500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 150 Ohm, 100V, 2±%, 100ppm | 1264 |
|
$0.5000 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4116R-1-151
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4116R-1-151
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 150 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 21.97 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 4100R | |
Size Code | 8631 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4116R-1-151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4116R-1-151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4116R-1-151LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631, DIP, ROHS COMPLIANT | Bourns Inc | 4116R-1-151 vs 4116R-1-151LF |