Part Details for 4116\\00A03/4 IN by 3M
Results Overview of 4116\\00A03/4 IN by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC4116 | Toshiba Electronic Devices & Storage Corporation | NPN Bipolar Transistor / VCEO=50 V / IC=0.15 A / hFE=70~700 / VCE(sat)=0.25 V / AEC-Q101 / SOT-323 | |
74F433SPC | Rochester Electronics LLC | 74F433 - FIFO | |
74F403SPC | Rochester Electronics LLC | 74F403 - FIFO, 16X4, Synchronous, TTL, PDIP24 |
Price & Stock for 4116\\00A03/4 IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-4116\\00A03/4 IN
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1918 | 8 |
|
RFQ |