Part Details for 4114R-3-181/391 by Bourns Inc
Results Overview of 4114R-3-181/391 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4114R-3-181/391 Information
4114R-3-181/391 by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 4114R-3-181/391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13F9602
|
Newark | Resistor, Dual Term 24, 180/390 Ohm 2% Dip, Resistance:180Ohm, Network Circuit Type:Dual Terminato... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9380 / $1.0200 | Buy Now |
DISTI #
4114R-3-181/391-ND
|
DigiKey | RES NTWRK 24 RES MULT OHM 14DIP Min Qty: 2000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8565 | Buy Now |
DISTI #
4114R-3-181/391
|
Avnet Americas | 4100R Series Thick Film Low Profile Resistor Array 180Ohm/390Ohm 2% 2W 100 ppm/?C Dual Terminator 14... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7930 / $0.8390 | Buy Now |
DISTI #
73588805
|
RS | RNET - THK FILM MOLD DIP | Bourns 4114R-3-181/391 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9600 / $1.1300 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 180 Ohm/390 Ohm 2% 2W ±100ppm/°C TERM Molded 14-Pin DIP Pin Thru-Hole | 0 |
|
$0.8260 / $1.7290 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, DUAL TERMINATOR, 180/390 OHM, PDIP14 | 3836 |
|
$0.5598 / $1.3328 | Buy Now |
|
Master Electronics | Res Thick Film NET 180 Ohm/390 Ohm 2% 2W ±100ppm/°C TERM Molded 14-Pin DIP Pin Thru-Hole | 0 |
|
$0.8260 / $1.7290 | Buy Now |
Part Details for 4114R-3-181/391
4114R-3-181/391 CAD Models
4114R-3-181/391 Part Data Attributes
|
4114R-3-181/391
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4114R-3-181/391
Bourns Inc
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 2W, 180ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | DUAL TERMINATOR | |
Construction | Molded | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 180 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | 4100R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 12 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 19.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 180 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 390 Ω | |
Series | 4100R | |
Size Code | 7731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |