Datasheets
4114R-2-151LF by: Bourns Inc

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT

Part Details for 4114R-2-151LF by Bourns Inc

Overview of 4114R-2-151LF by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
77312-151LF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 5 Positions, 2.54mm (0.100in) Pitch
91911-32151LF Amphenol Communications Solutions Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 51 Positions, 1.00mm ( 0.039in) Pitch.
10118744-3133151LF Amphenol Communications Solutions C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 51p

Price & Stock for 4114R-2-151LF

Part # Distributor Description Stock Price Buy
DISTI # 32K8391
Newark Resistor Network, thick Film,150Ohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7731-Case Rohs Compliant: Yes |Bourns 4114R-2-151LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4900
  • 2,500 $1.3800
$1.3800 / $1.4900 Buy Now
DISTI # 4114R-2-151LF-ND
DigiKey RES ARRAY 13 RES 150 OHM 14DIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube Temporarily Out of Stock
  • 2,000 $1.2536
$1.2536 Buy Now
DISTI # 4114R-2-151LF
Avnet Americas Res Thick Film NET 150 Ohm 2% 2W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4114R-2-151LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube 0
  • 2,000 $1.3824
  • 2,050 $1.3532
  • 4,050 $1.3240
  • 10,000 $1.2948
  • 20,000 $1.2655
  • 100,000 $1.2364
  • 200,000 $1.2169
$1.2169 / $1.3824 Buy Now
DISTI # 652-4114R-2LF-150
Mouser Electronics Resistor Networks & Arrays 14pin 150 OHMS Bussed Low Profile RoHS: Compliant 0
  • 2,000 $1.2400
  • 2,500 $1.2300
  • 5,000 $1.2200
$1.2200 / $1.2400 Order Now
DISTI # 73588733
RS RNET - THK FILM MOLD DIP | Bourns 4114R-2-151LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 2,000 $1.6500
  • 20,000 $1.5700
  • 100,000 $1.4800
  • 200,000 $1.4000
$1.4000 / $1.6500 RFQ
Onlinecomponents.com Res Thick Film NET 150 Ohm 2% 2W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant 0
  • 500 $2.5300
  • 1,000 $1.5600
  • 1,500 $1.2300
  • 2,000 $1.2100
$1.2100 / $2.5300 Buy Now
Master Electronics Res Thick Film NET 150 Ohm 2% 2W ±100ppm/°C BUS Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant 0
  • 500 $2.5300
  • 1,000 $1.5600
  • 1,500 $1.2300
  • 2,000 $1.2100
$1.2100 / $2.5300 Buy Now

Part Details for 4114R-2-151LF

4114R-2-151LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4114R-2-151LF Part Data Attributes

4114R-2-151LF Bourns Inc
Buy Now Datasheet
Compare Parts:
4114R-2-151LF Bourns Inc Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 150ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description DIP, 7731
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.60
Factory Lead Time 7 Weeks
Samacsys Manufacturer Bourns
Construction Molded
Element Power Dissipation 0.125 W
First Element Resistance 150 Ω
JESD-609 Code e3
Lead Length 3.43 mm
Lead Spacing 2.54 mm
Mounting Feature THROUGH HOLE MOUNT
Network Type BUSSED
Number of Elements 13
Number of Functions 1
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 4.57 mm
Package Length 19.43 mm
Package Shape RECTANGULAR PACKAGE
Package Style DIP
Package Width 7.87 mm
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 150 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 7731
Surface Mount NO
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape FLAT
Tolerance 2%
Working Voltage 100 V

Alternate Parts for 4114R-2-151LF

This table gives cross-reference parts and alternative options found for 4114R-2-151LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4114R-2-151LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
4114R-002-151 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP-14 Bourns Inc 4114R-2-151LF vs 4114R-002-151

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4114R-2-151LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4114R-2-151LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 4114R-2-151LF would you like to use for your alert(s)?
  • Please alert me when 4114R-2-151LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4114R-2-151LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4114R-2-151LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4114R-2-151LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4114R-2-151LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4114R-2-151LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: