-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DR0608-472LF | Coilcraft Inc | General Purpose Inductor | |
DR0810-472LF | Coilcraft Inc | General Purpose Inductor | |
76345-104-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 72 Positions, 2.54mm (0.100in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8359
|
Newark | Resistor, Isolated Resistor Network 7, 4.7Kohm, 2%, Dip, Resistance:4.7Kohm, Network Circuit Type:Isolated, No. Of Resistors:7Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating:2.25W Rohs Compliant: Yes |Bourns 4114R-1-472LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$1.1500 | Buy Now |
DISTI #
4114R-1-472LF-ND
|
DigiKey | RES ARRAY 7 RES 4.7K OHM 14DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
223 In Stock |
|
$1.2169 / $4.2500 | Buy Now |
DISTI #
32K8359
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 2 W, 7 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Bulk (Alt: 32K8359) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 104 Partner Stock |
|
$1.4200 | Buy Now |
DISTI #
4114R-1-472LF
|
Avnet Americas | Resistor, Network, 4.7 kOhm, ± 2%, 2 W, 7 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4114R-1-472LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2169 / $1.3824 | Buy Now |
DISTI #
652-4114R-1LF-4.7K
|
Mouser Electronics | Resistor Networks & Arrays 14pin 4.7Kohms Isolated Low Profile RoHS: Compliant | 723 |
|
$1.2100 / $2.1400 | Buy Now |
DISTI #
70408042
|
RS | Iso Restr Network 4.7kOhm +/-2% 7 Restrs,2W Total, DIP package 4100R Thru Hole | Bourns 4114R-1-472LF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 / $2.1000 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 4.7K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.2100 / $2.5300 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 4.7K Ohm, 100V, 2±%, 100ppm | 1990 |
|
$0.5880 / $1.5000 | Buy Now |
DISTI #
4114R-1-472LF
|
TTI | Resistor Networks & Arrays 14pin 4.7Kohms Isolated Low Profile pbFree: Pb-Free Min Qty: 2000 Package Multiple: 25 Container: Tube | Americas - 0 |
|
$1.2200 / $1.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4114R-1-472LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4114R-1-472LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 4700ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, 7731 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.10.00.57 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 4700 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 19.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 4114R-1-472LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4114R-1-472LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4114R-001-472 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP-14 | Bourns Inc | 4114R-1-472LF vs 4114R-001-472 |