Part Details for 4114R-1-224LF by Bourns Inc
Results Overview of 4114R-1-224LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4114R-1-224LF Information
4114R-1-224LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136646-03224LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, Gold Flash plating, Black Color, 3 Positions, Non GW Compatible, with Posts, Tray packing. | |
77317-412-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 24 Positions ,2.54mm (0.100in) Pitch, | |
98424-S52-24LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 24 Position ,2.00mm (0.079in) Pitch. |
Price & Stock for 4114R-1-224LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8338
|
Newark | Resistor Network, thick Film,220Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7731-Case Rohs Compliant: Yes |... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.4900 | Buy Now |
DISTI #
4114R-1-224LF-ND
|
DigiKey | RES ARRAY 7 RES 220K OHM 14DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2445 / $3.8600 | Buy Now |
DISTI #
4114R-1-224LF
|
Avnet Americas | Res Thick Film NET 220K Ohm 2% 2W ?100ppm/?C ISOL Molded 14-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: ... more RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.1502 / $1.2916 | Buy Now |
DISTI #
652-4114R-1LF-220K
|
Mouser Electronics | Resistor Networks & Arrays 14pin 220Kohms Isolated Low Profile RoHS: Compliant | 324 |
|
$1.2400 / $4.3500 | Buy Now |
DISTI #
73588633
|
RS | RNET - THK FILM MOLD DIP | Bourns 4114R-1-224LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 220K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant |
1000 In Stock |
|
$1.1690 / $2.8560 | Buy Now |
DISTI #
81015915
|
Verical | Res Thick Film NET 220K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole Min Qty: 25 Package Multiple: 25 Date Code: 2416 | Americas - 1000 |
|
$1.4064 / $3.7191 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
DISTI #
4114R-1-224LF
|
TTI | Resistor Networks & Arrays 14pin 220Kohms Isolated Low Profile pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 25 In Stock |
|
$1.1900 / $2.6800 | Buy Now |
|
Master Electronics | Res Thick Film NET 220K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant |
1000 In Stock |
|
$1.1690 / $2.8560 | Buy Now |
Part Details for 4114R-1-224LF
4114R-1-224LF CAD Models
4114R-1-224LF Part Data Attributes
|
4114R-1-224LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4114R-1-224LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 220000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 220000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 19.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 220000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4114R-1-224LF
This table gives cross-reference parts and alternative options found for 4114R-1-224LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4114R-1-224LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4114R-001-224 | Bourns Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP-14 | 4114R-1-224LF vs 4114R-001-224 |