Part Details for 4114R-1-223LF by Bourns Inc
Overview of 4114R-1-223LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4114R-1-223LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8337
|
Newark | Thick Film Resistor Network, Resistance:22Kohm, Network Circuit Type:Isolated, No. Of Resistors:7Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 2%, Voltage Rating:100V, Power Rating Per Resistor:250Mw, Qualification:-Rohs Compliant: Yes |Bourns 4114R-1-223LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.4900 | Buy Now |
DISTI #
4114R-1-223LF-ND
|
DigiKey | RES ARRAY 7 RES 22K OHM 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1710 In Stock |
|
$1.2389 / $3.0500 | Buy Now |
DISTI #
4114R-1-223LF
|
Avnet Americas | Resistor, Network, 22 kOhm, ± 2%, 2 W, 7 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4114R-1-223LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2169 / $1.3824 | Buy Now |
DISTI #
652-4114R-1LF-22K
|
Mouser Electronics | Resistor Networks & Arrays 14pin 22Kohms Isolated Low Profile RoHS: Compliant | 1511 |
|
$1.2300 / $2.8800 | Buy Now |
DISTI #
70408040
|
RS | Iso Restr Network 22kOhm +/-2% 7 Restrs,2W Total, DIP package 4100R Thru Hole | Bourns 4114R-1-223LF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.5300 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 22K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant |
1580 In Stock |
|
$1.1700 / $1.5300 | Buy Now |
DISTI #
51502003
|
Verical | Res Thick Film NET 22K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole Min Qty: 50 Package Multiple: 25 Date Code: 1821 | Americas - 1575 |
|
$1.5166 / $2.0265 | Buy Now |
DISTI #
67568902
|
Verical | Res Thick Film NET 22K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole Min Qty: 25 Package Multiple: 25 Date Code: 2316 | Americas - 1375 |
|
$1.1012 / $1.1229 | Buy Now |
DISTI #
4114R-1-223LF
|
TTI | Resistor Networks & Arrays 14pin 22Kohms Isolated Low Profile pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 1725 In Stock |
|
$1.2200 / $2.3000 | Buy Now |
DISTI #
4114R-1-223LF
|
Avnet Abacus | Resistor, Network, 22 kOhm, � 2%, 2 W, 7 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film (Alt: 4114R-1-223LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4114R-1-223LF
4114R-1-223LF CAD Models
4114R-1-223LF Part Data Attributes
|
4114R-1-223LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4114R-1-223LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 22000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 22000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 19.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |