Part Details for 4114R-1-220 by Bourns Inc
Overview of 4114R-1-220 by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4114R-1-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B6197
|
Newark | Resistor Network, thick Film,22Ohms,100Wv,-250,250Ppm-Tc,7731-Case Rohs Compliant: No |Bourns 4114R-1-220 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9690 / $1.0500 | Buy Now |
DISTI #
4114R-1-220-ND
|
DigiKey | RES ARRAY 7 RES 22 OHM 14DIP Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8843 | Buy Now |
DISTI #
4114R-1-220
|
Avnet Americas | Res Thick Film NET 22 Ohm 2% 2W ?250ppm/?C ISOL Molded 14-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4114R-1-220) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.8927 / $0.9751 | Buy Now |
DISTI #
73588627
|
RS | RNET - THK FILM MOLD DIP | Bourns 4114R-1-220 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.1600 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 22 Ohm 1 Ohm 2W ±250ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole |
41 In Stock |
|
$0.8520 / $1.8680 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 22 Ohm, 100V, 250ppm | 267 |
|
$0.2730 / $0.9100 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 22 Ohm, 100V, 250ppm | 267 |
|
$0.2730 / $0.9100 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 22 Ohm, 100V, 250ppm | 93 |
|
$0.5745 / $1.1490 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 22 Ohm, 100V, 250ppm | 71 |
|
$1.2250 / $2.4500 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 22 Ohm, 100V, 250ppm | 20 |
|
$0.7500 / $1.2500 | Buy Now |
Part Details for 4114R-1-220
4114R-1-220 CAD Models
4114R-1-220 Part Data Attributes
|
4114R-1-220
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4114R-1-220
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 7731, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e0 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Manufacturer Series | 4100R | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 19.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | 4100R | |
Size Code | 7731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Working Voltage | 100 V |
Alternate Parts for 4114R-1-220
This table gives cross-reference parts and alternative options found for 4114R-1-220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4114R-1-220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4114R-001-220 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 100V, 250ppm/Cel, Through Hole Mount, DIP-14 | Bourns Inc | 4114R-1-220 vs 4114R-001-220 |
4114R-1-220LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT | Bourns Inc | 4114R-1-220 vs 4114R-1-220LF |