Part Details for 4114R-1-153LF by Bourns Inc
Overview of 4114R-1-153LF by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77312-153LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 35 Positions, 2.54mm (0.100in) Pitch | |
59202-F40-10-153LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions. | |
85854-153LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 4 Mod, Press Fit. |
Price & Stock for 4114R-1-153LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8320
|
Newark | Resistor Network, thick Film,15Kohms,100Wv,2+/-% Tol,-100,100Ppm-Tc,7731-Case Rohs Compliant: Yes |Bourns 4114R-1-153LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.4900 | Buy Now |
DISTI #
4114R-1-153LF-ND
|
DigiKey | RES ARRAY 7 RES 15K OHM 14DIP Min Qty: 2000 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2536 | Buy Now |
DISTI #
4114R-1-153LF
|
Avnet Americas | Res Thick Film NET 15K Ohm 2% 2W ?100ppm/?C ISOL Molded 14-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4114R-1-153LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2655 / $1.3824 | Buy Now |
DISTI #
652-4114R-1LF-15K
|
Mouser Electronics | Resistor Networks & Arrays 14pin 15Kohms Isolated Low Profile RoHS: Compliant | 0 |
|
$1.2500 | Order Now |
DISTI #
73588608
|
RS | RNET - THK FILM MOLD DIP | Bourns 4114R-1-153LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $1.6500 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 15K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.2100 / $2.5300 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 25 |
|
$1.0969 / $1.6875 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 2W, 15000OHM, 100V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT, 7731 | 1200 |
|
$0.6300 / $1.5000 | Buy Now |
|
Quest Components | ARRAY/NETWORK RESISTOR, ISOLATED, METAL GLAZE/THICK FILM, 2W, 15000OHM, 100V, 2% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT, 7731 | 200 |
|
$1.2000 / $2.4000 | Buy Now |
Part Details for 4114R-1-153LF
4114R-1-153LF CAD Models
4114R-1-153LF Part Data Attributes
|
4114R-1-153LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4114R-1-153LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 15000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 7 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 15000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 19.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 15000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4114R-1-153LF
This table gives cross-reference parts and alternative options found for 4114R-1-153LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4114R-1-153LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4114R-001-153 | Bourns Inc | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, DIP-14 | 4114R-1-153LF vs 4114R-001-153 |