Part Details for 4114NHU-295 by ebm-papst
Overview of 4114NHU-295 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4114NHU-295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1558
|
Newark | Axial Fan, 119Mm, 24Vdc, 140Cfm, 57Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:119Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:140Cfm, Noise Rating:57Dba, Power Rating:11W, Ip Rating:Ip68 Rohs Compliant: Yes |Ebm-Papst 4114NHU-295 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.6500 / $91.8600 | Buy Now |
DISTI #
381-2803-ND
|
DigiKey | FAN AXIAL 119X38MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
203 In Stock |
|
$75.7581 / $93.5100 | Buy Now |
DISTI #
4114NHU-295
|
Avnet Americas | Fan,Axial,24VDC,119x119x38mm,140.0cfm,11.0W,4400rpm,Ball Bearing,IP68 - Bulk (Alt: 4114NHU-295) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4880 / $90.1539 | Buy Now |
DISTI #
5912-4114NHU-295
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 119x119x38mm, 24VDC, 140CFM, 11W, 57dBA, 4400RPM, Ball, IP68 RoHS: Compliant | 79 |
|
$75.7500 / $93.5100 | Buy Now |
DISTI #
70739141
|
RS | Fan, IP68,DC,24V,119x119x38mm, Sq,140CFM,11W,57dBA,4400RPM, Leadwires | ebm-papst 4114NHU-295 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 41 |
|
$78.1100 / $97.6400 | Buy Now |
|
Onlinecomponents.com | Fan, Axial, 24VDC, 119x119x38mm, 140.0cfm, 11.0W, 4400rpm, Ball Bearing, IP68 RoHS: Compliant |
50 In Stock 8 Factory Stock |
|
$76.0200 / $97.1500 | Buy Now |
DISTI #
4114NHU-295
|
Avnet Americas | Fan,Axial,24VDC,119x119x38mm,140.0cfm,11.0W,4400rpm,Ball Bearing,IP68 - Bulk (Alt: 4114NHU-295) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$55.4880 / $90.1539 | Buy Now |
DISTI #
4114NHU-295
|
TME | Fan: DC, axial, 24VDC, 119x119x38mm, 235.2m3/h, 57dBA, ball bearing Min Qty: 1 | 10 |
|
$100.8500 / $106.9200 | Buy Now |
DISTI #
000000000005351074
|
Sager | DC Fans Tubeaxial Fan, 119x119x38mm, 24VDC, 140CFM, 11W, 57dBA, 4400RPM, Ball, IP68 Min Qty: 1 | 0 |
|
$72.7000 / $88.7900 | Buy Now |
|
Master Electronics | Fan, Axial, 24VDC, 119x119x38mm, 140.0cfm, 11.0W, 4400rpm, Ball Bearing, IP68 RoHS: Compliant |
50 In Stock 8 Factory Stock |
|
$76.0200 / $97.1500 | Buy Now |