-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75160-102-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,20 position, 2.54mm pitch | |
68683-220LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 40 Positions, 2.54mm (0.100in) Pitch | |
98401-102-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8334
|
Newark | Resistor, Isolated Resistor Network 7, 22 Ohm, 1 Ohm, Dip, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:7Resistors, Resistor Case/Package:Dip, Resistance Tolerance:± 1Ohm, Voltage Rating:100V, Power Rating:2W Rohs Compliant: Yes |Bourns 4114R-1-220LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 | Buy Now |
DISTI #
4114R-1-220LF-ND
|
DigiKey | RES ARRAY 7 RES 22 OHM 14DIP Min Qty: 2000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2536 | Buy Now |
DISTI #
4114R-1-220LF
|
Avnet Americas | Resistor, Network, 22 Ohm, ± 1%, 2 W, 7 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4114R-1-220LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.2169 / $1.3824 | Buy Now |
DISTI #
652-4114R-1LF-22
|
Mouser Electronics | Resistor Networks & Arrays 14pin 22ohms Isolated Low Profile RoHS: Compliant | 1214 |
|
$1.2500 / $3.0500 | Buy Now |
DISTI #
73588628
|
RS | RNET - THK FILM MOLD DIP | Bourns 4114R-1-220LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4000 / $1.6500 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 22 Ohm 1 Ohm 2W ±250ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.2100 / $2.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 150 |
|
$1.2231 / $2.6208 | Buy Now |
|
Quest Components | 120 |
|
$1.6380 / $3.5100 | Buy Now | |
DISTI #
4114R-1-220LF
|
Avnet Abacus | Resistor, Network, 22 Ohm, � 1%, 2 W, 7 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film (Alt: 4114R-1-220LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 22 Ohm 1 Ohm 2W ±250ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole RoHS: Compliant | Alternative Product Available |
|
$1.2100 / $2.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4114R-1-220LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4114R-1-220LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 22ohm, 100V, 250ppm/Cel, Through Hole Mount, 7731, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 19.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 7731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Working Voltage | 100 V |