Part Details for 4114 NXH by ebm-papst
Overview of 4114 NXH by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD4114BCPZ | Analog Devices | Low Power 16 Channel SD ADC wi | |
AD4114BCPZ-RL7 | Analog Devices | Low Power 16 Channel SD ADC wi | |
EVAL-AD4114SDZ | Analog Devices | Evaluation board |
Price & Stock for 4114 NXH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4114NXH
|
TME | Fan: DC, axial, 24VDC, 119x119x38mm, 237m3/h, 59dBA, ball, 4400rpm Min Qty: 1 | 9 |
|
$80.8100 / $91.9500 | Buy Now |
DISTI #
9294310200
|
Avnet Abacus | (Alt: 9294310200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |