Part Details for 411320B02500 by Comair Rotron
Overview of 411320B02500 by Comair Rotron
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 411320B02500
411320B02500 CAD Models
411320B02500 Part Data Attributes
|
411320B02500
Comair Rotron
Buy Now
Datasheet
|
Compare Parts:
411320B02500
Comair Rotron
Heat Sink; Package/Case:TO-218, TO-220, TO-247; Thermal Resistance:9.1 C/W; Mounting Type:Thru Hole; Length:12.7mm; Height:50.8mm; Width:34.9mm; Body Material:Aluminum; Body Plating:Anodized; Color:Black RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |