Part Details for 4112-5 by Vector Electronics & Technology Inc
Overview of 4112-5 by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MHM411-21 | Murata Manufacturing Co Ltd | Ionizer Module, 100-120VAC-input, Negative Ion | |
MSS7341-123MXD | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, SMD | |
MSS7341-123MLD | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for 4112-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38F1137
|
Newark | Pcb Plugboard, 22/44 @0.156"card Edge, Board Type:Pcb Card Edge, Pre-Etched Pattern, Board Material:Epoxy Glass Composite, Hole Diameter:1.067Mm, External Height:114.3Mm, External Width:114.3Mm, Board Thickness:1.57Mm, Pin Capacity:8Rohs Compliant: No |Vector Electronics 4112-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9500 / $28.6500 | Buy Now |
DISTI #
V1032-ND
|
DigiKey | PLUGBOARD CARD EDGE NPTH Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9730 / $30.9400 | Buy Now |
DISTI #
574-4112-5
|
Mouser Electronics | PCBs & Breadboards 4.50 X 4.50 X .062 042" Hole Diameter RoHS: Not Compliant | 3 |
|
$22.5500 / $27.9900 | Buy Now |
|
Quest Components | CARD EDGE PLUG BOARD | 3 |
|
$22.1000 | Buy Now |