Part Details for 411009-01 by Qualtek Electronics Corporation
Overview of 411009-01 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 411009-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
189-411009-01-ND
|
DigiKey | CORD 18AWG NEMA 5-15P TO CBL 10' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
936 In Stock |
|
$6.1582 / $12.9200 | Buy Now |
DISTI #
562-411009-01
|
Mouser Electronics | AC Power Cords North American Power Cord, NEMA 5-15P to ROJ 2, Strip 5/8, 18AWG / 3C, SJT, 105C, 120 inches, NA Color Code, Black Color RoHS: Compliant | 0 |
|
$5.8000 | Order Now |
DISTI #
QTK411009-01
|
Heilind Electronics | N.A. POWER CORD,BLACK,120IN NEMA5-15 TO ROJ2, 18AWG | Americas - 748 in Stock |
|
$8.5273 / $8.6852 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7000 / $7.7600 | Buy Now |
DISTI #
QTK411009-01
|
Interstate Connecting Components | N.A. POWER CORD,BLACK,120IN NEMA5-15 TO ROJ2, 18AWG | 249 |
|
$8.5273 / $8.6852 | Buy Now |