Part Details for 411001-01 by Qualtek Electronics Corporation
Overview of 411001-01 by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 411001-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
189-411001-01-ND
|
DigiKey | CORD 18AWG NEMA 5-15P-CBL 3' BLK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
661 In Stock |
|
$2.7533 / $4.7500 | Buy Now |
DISTI #
562-411001-01
|
Mouser Electronics | AC Power Cords North American Power Cord, NEMA 5-15P to ROJ 2, Strip 5/8, 18AWG / 3C, SVT, 105C, 36 inches, NA Color Code, Black Color RoHS: Compliant | 334 |
|
$2.6400 / $4.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $3.8800 | Buy Now |