Part Details for 411 by Kilo International
Overview of 411 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
411KL-ND
|
DigiKey | SCALE DIAL 0.25" 10TURN ALUMINUM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
128 In Stock |
|
$39.8596 / $59.7900 | Buy Now |
DISTI #
70125992
|
RS | Knob, Vernier, 10, 10, 1/4 in., 1 in. (Max.), 1 in. (Max.), 0.297 in. (Max.) | Kilo International 411 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$51.4200 / $57.7800 | Buy Now |
Part Details for 411
411 CAD Models
411 Part Data Attributes:
|
411
Kilo International
Buy Now
|
Compare Parts:
411
Kilo International
|
Samacsys Manufacturer | Kilo International |