Part Details for 411-025-08H-P32-H10 by Andon Electronics
Overview of 411-025-08H-P32-H10 by Andon Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 411-025-08H-P32-H10
411-025-08H-P32-H10 CAD Models
411-025-08H-P32-H10 Part Data Attributes
|
411-025-08H-P32-H10
Andon Electronics
Buy Now
Datasheet
|
Compare Parts:
411-025-08H-P32-H10
Andon Electronics
IC Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDON ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP25 | |
Housing Material | POLYIMIDE | |
Number of Contacts | 25 |