Part Details for 4109AR by Davies Molding LLC
Overview of 4109AR by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4109AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7286
|
Newark | Cskrt Blk 1/4Fi-119 Slss-Lined Rohs Compliant: Yes |Davies Molding 4109AR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0900 / $15.5200 | Buy Now |
DISTI #
4109AR-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" PHEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
49 In Stock |
|
$14.9525 / $18.5600 | Buy Now |
DISTI #
5164-4109AR
|
Mouser Electronics | Knobs & Dials Skirted Knobs RoHS: Compliant | 0 |
|
$13.4000 / $14.9500 | Order Now |
DISTI #
70671023
|
RS | Skirted Knobs | Davies Molding 4109AR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1700 / $21.4600 | RFQ |
|
Onlinecomponents.com | 3"Dia x 1.03"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$12.6700 / $26.5500 | Buy Now |