Part Details for 4108R-2-122LF by Bourns Inc
Overview of 4108R-2-122LF by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24108RHLR | Texas Instruments | Standalone Synchronous Switch-mode Li-Ion Charger w/2A FET in QFN-20, 1-Cell 20-VQFN -40 to 85 |
Price & Stock for 4108R-2-122LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-4108R-2LF-1.2K
|
Mouser Electronics | Resistor Networks & Arrays 8pin 1.2Kohms Bussed Low Profile RoHS: Compliant | 0 |
|
$0.2620 / $0.8000 | Order Now |
Part Details for 4108R-2-122LF
4108R-2-122LF CAD Models
4108R-2-122LF Part Data Attributes
|
4108R-2-122LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4108R-2-122LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.69W, 1200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4731, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Construction | Molded | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 1200 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 11.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 1.69 W | |
Rated Temperature | 70 °C | |
Resistance | 1200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for 4108R-2-122LF
This table gives cross-reference parts and alternative options found for 4108R-2-122LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4108R-2-122LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4108R-2-122 | RESISTOR, NETWORK, FILM, BUSSED, 1.69W, THROUGH HOLE MOUNT, DIP | Bourns Inc | 4108R-2-122LF vs 4108R-2-122 |