Part Details for 4108R-1-503LF by Bourns Inc
Overview of 4108R-1-503LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-405-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,3 Positions, 2.54 mm (0.100in) Pitch. | |
93689-105-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
51940-503LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle. |
Price & Stock for 4108R-1-503LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2418
|
Newark | Resistors Network - Thick Film Mold Dip Rohs Compliant: Yes |Bourns 4108R-1-503LF RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.1400 | Buy Now |
DISTI #
4108R-1-503LF-ND
|
DigiKey | RES ARRAY 4 RES 50K OHM 8DIP Min Qty: 2025 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7616 | Buy Now |
DISTI #
4108R-1-503LF
|
Avnet Americas | Res Thick Film NET 50K Ohm 2% 1.69W ?100ppm/?C ISOL Molded 8-Pin DIP Pin Thru-Hole - Rail/Tube (Alt: 4108R-1-503LF) RoHS: Compliant Min Qty: 2025 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8139 / $1.9813 | Buy Now |
DISTI #
652-4108R-1-503LF
|
Mouser Electronics | Resistor Networks & Arrays THK FILM MOLD DIP 50K 2% RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
DISTI #
73588570
|
RS | RNET - THK FILM MOLD DIP | Bourns 4108R-1-503LF RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 50K Ohm 2% 1.69W ±100ppm/°C ISOL Molded 8-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.7300 / $4.7400 | Buy Now |
|
Quest Components | RESISTOR, NETWORK, FILM, ISOLATED, 1.69 W, THROUGH HOLE MOUNT | 47 |
|
$1.6988 / $3.3975 | Buy Now |
|
Master Electronics | Res Thick Film NET 50K Ohm 2% 1.69W ±100ppm/°C ISOL Molded 8-Pin DIP Pin Thru-Hole RoHS: Compliant | 0 |
|
$1.7300 / $4.7400 | Buy Now |