Part Details for 4108R-1-183LF by Bourns Inc
Overview of 4108R-1-183LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4108R-1-183LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9780
|
Newark | Rnet - Thk Film Mold Dip /Tube Packaging |Bourns 4108R-1-183LF RoHS: Not Compliant Min Qty: 2025 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.1400 | Buy Now |
DISTI #
118-4108R-1-183LF-ND
|
DigiKey | RNET - THK FILM MOLD DIP Min Qty: 2025 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7441 | Buy Now |
DISTI #
4108R-1-183LF
|
Avnet Americas | Res Thick Film NET 18kOhm 2% 1.69W ?100ppm/?C Isolated Molded 8-Pin DIP Thru-Hole - Rail/Tube (Alt: 4108R-1-183LF) RoHS: Compliant Min Qty: 2025 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.8139 / $1.9813 | Buy Now |
DISTI #
652-4108R-1LF-18K
|
Mouser Electronics | Resistor Networks & Arrays 8pin 18Kohms Isolated Low Profile RoHS: Compliant | 0 |
|
$1.7400 / $1.7600 | Order Now |
DISTI #
73588551
|
RS | RNET - THK FILM MOLD DIP | Bourns 4108R-1-183LF RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 / $1.8000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $4.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7300 / $4.7400 | Buy Now |
Part Details for 4108R-1-183LF
4108R-1-183LF CAD Models
4108R-1-183LF Part Data Attributes
|
4108R-1-183LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4108R-1-183LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.69W, 18000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4731, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 7 Weeks | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 18000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 11.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 1.69 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |