-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.69W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4731, DIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24108RHLR | Texas Instruments | Standalone Synchronous Switch-mode Li-Ion Charger w/2A FET in QFN-20, 1-Cell 20-VQFN -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0882
|
Newark | Rnet - Thk Film Mold Dip /Tube Packaging Rohs Compliant: Yes |Bourns 4108R-1-102LF RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9200 / $2.1400 | Buy Now |
DISTI #
118-4108R-1-102LF-ND
|
DigiKey | RES ARRAY 4 RES 1K OHM 8DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
22 In Stock |
|
$1.5000 / $5.0500 | Buy Now |
DISTI #
4108R-1-102LF
|
Avnet Americas | Resistor, Network, 1 kOhm, ? 2%, 1.69 W, 4 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film - Rail/Tube (Alt: 4108R-1-102LF) RoHS: Compliant Min Qty: 2025 Package Multiple: 45 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.7720 / $1.9813 | Buy Now |
DISTI #
652-4108R-1LF-1K
|
Mouser Electronics | Resistor Networks & Arrays 8pin 1Kohms Isolated Low Profile RoHS: Compliant | 1718 |
|
$1.7400 / $3.9500 | Buy Now |
DISTI #
73588542
|
RS | RNET - THK FILM MOLD DIP | Bourns 4108R-1-102LF RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3900 / $3.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $4.7400 | Buy Now |
DISTI #
4108R-1-102LF
|
Avnet Abacus | Resistor, Network, 1 kOhm, � 2%, 1.69 W, 4 Resistors, Isolated, DIP, PC Pin, Through Hole, Thick Film (Alt: 4108R-1-102LF) RoHS: Compliant Min Qty: 2025 Package Multiple: 45 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.7300 / $4.7400 | Buy Now |
|
Perfect Parts Corporation | 1625 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4108R-1-102LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4108R-1-102LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.69W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 4731, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, 4731 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Molded | |
Element Power Dissipation | 0.25 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 11.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 7.87 mm | |
Rated Power Dissipation (P) | 1.69 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4731 | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |