Part Details for 4108T-2-1640BBL by Bourns Inc
Overview of 4108T-2-1640BBL by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4108T-2-1640BBL
4108T-2-1640BBL CAD Models
4108T-2-1640BBL Part Data Attributes
|
4108T-2-1640BBL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4108T-2-1640BBL
Bourns Inc
Array/Network Resistor, Bussed, Thin Film, 1.09W, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, DIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.60 | |
Construction | Molded | |
Element Power Dissipation | 0.12 W | |
First Element Resistance | 164 Ω | |
JESD-609 Code | e3 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.57 mm | |
Package Length | 11.81 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | DIP | |
Package Width | 6.71 mm | |
Rated Power Dissipation (P) | 0.12 W | |
Rated Temperature | 70 °C | |
Resistance | 164 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 164 Ω | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 0.1% |
Alternate Parts for 4108T-2-1640BBL
This table gives cross-reference parts and alternative options found for 4108T-2-1640BBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4108T-2-1640BBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4108T-2-1640BB | Array/Network Resistor, Bussed, Thin Film, 1.09W, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2647, DIP | Bourns Inc | 4108T-2-1640BBL vs 4108T-2-1640BB |