There are no models available for this part yet.
Overview of 41080-2IP by Leviton Manufacturing Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-108-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
10144041-08011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, R/ASMTHeader, 8Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible |
Price & Stock for 41080-2IP by Leviton Manufacturing Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72055647
|
RS | 2PORT QP WALLPLATE IV | Leviton 41080-2IP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2300 | RFQ | |
Onlinecomponents.com | Single-Gang QuickPort Wallplate, 2-Port, Ivory RoHS: Compliant | 0 |
|
$2.2700 / $3.4500 | Buy Now |