Part Details for 41080-2IL by Leviton Manufacturing Co
Overview of 41080-2IL by Leviton Manufacturing Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-108-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. | |
10144041-08011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, R/ASMTHeader, 8Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible |
Price & Stock for 41080-2IL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72055646
|
RS | 2PORT QP WP FOR LARGE JACKS IV | Leviton 41080-2IL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5900 | RFQ |
|
Onlinecomponents.com | Single-Gang QuickPort Wallplate for Large Connectors, 2-Port, Ivory RoHS: Compliant | 0 |
|
$2.5000 / $3.8000 | Buy Now |