Part Details for 4108-21-210-01 by Methode Electronics Inc
Overview of 4108-21-210-01 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4108BCPZ-RL7 | Analog Devices | PLL FREQUENCY SYNTHESIZER | |
ADF4108BCPZ-RL | Analog Devices | PLL FREQUENCY SYNTHESIZER | |
EV-ADF4108EB1Z | Analog Devices | ADF4108 EVALUATION BOARD |
Part Details for 4108-21-210-01
4108-21-210-01 CAD Models
4108-21-210-01 Part Data Attributes
|
4108-21-210-01
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
4108-21-210-01
Methode Electronics Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.1 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.392 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9718 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4108-21-210-01
This table gives cross-reference parts and alternative options found for 4108-21-210-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4108-21-210-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
609-2044E | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 4108-21-210-01 vs 609-2044E |
2320-6281-TG | 20 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 4108-21-210-01 vs 2320-6281-TG |
20021121-00020C1LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 4108-21-210-01 vs 20021121-00020C1LF |
39-27-1203 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, LEAD FREE | Molex | 4108-21-210-01 vs 39-27-1203 |
008289020004013 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle, | Kyocera AVX Components | 4108-21-210-01 vs 008289020004013 |
842-816-2037-135 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 4108-21-210-01 vs 842-816-2037-135 |
842-816-2023-519 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 4108-21-210-01 vs 842-816-2023-519 |
842-816-2033-619 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 4108-21-210-01 vs 842-816-2033-619 |
842-816-2032-535 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 4108-21-210-01 vs 842-816-2032-535 |
008289020009041 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Gray Insulator, Receptacle, | Kyocera AVX Components | 4108-21-210-01 vs 008289020009041 |