Part Details for 4104CB by Davies Molding LLC
Overview of 4104CB by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4104CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6996
|
Newark | Knob, Finger Grip With Indicator Line, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Finger Grip With Indicator Line, Knob Diameter:38.1Mm, Product Range:4104 Series Rohs Compliant: Yes |Davies Molding 4104CB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8200 | Buy Now |
DISTI #
1722-1189-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" PLAST Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
700 In Stock |
|
$8.0726 / $11.2500 | Buy Now |
DISTI #
5164-4104CB
|
Mouser Electronics | Knobs & Dials Skirted Knobs RoHS: Compliant | 0 |
|
$10.5300 | Order Now |
DISTI #
70671022
|
RS | Skirted Knobs | Davies Molding 4104CB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4700 | RFQ |
|
Onlinecomponents.com | 1.5"Dia x 0.81"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$12.0300 / $17.5400 | Buy Now |