Part Details for 4103G by BOYD Laconia
Overview of 4103G by BOYD Laconia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4103G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4103G-ND
|
DigiKey | THERM PAD 39.7X26.67MM Min Qty: 500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2672 | Buy Now |
DISTI #
532-4103G
|
Mouser Electronics | Thermal Interface Products Insulator for TO-3, Aluminum Oxide Ceramic, 1.91mm Thickness, 39.70mm RoHS: Compliant | 0 |
|
$3.9900 / $5.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.9700 | Buy Now |
|
Bisco Industries | 19 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4800 / $7.2800 | Buy Now |
DISTI #
000000000002160305
|
Sager | Thermal Interface Products Insulator for TO-3, Aluminum Oxide Ceramic, 1.91mm Thickness, 39.70mm Min Qty: 500 | 0 |
|
$3.6600 / $4.6400 | Buy Now |
Part Details for 4103G
4103G CAD Models
4103G Part Data Attributes:
|
4103G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
4103G
BOYD Laconia
Heat Sink; Package/Case:TO-3; Mounting Type:Through Hole; Length:39.7mm; Height:2.03mm; Width:26.67mm; Body Material:Aluminum Oxide Ceramic; Sink Material:Aluminum Oxide Ceramic RoHS Compliant: Yes
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks |