Part Details for 4103-029 by Tusonix
Overview of 4103-029 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4103-029
4103-029 CAD Models
4103-029 Part Data Attributes:
|
4103-029
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4103-029
Tusonix
Data Line Filter, 1 Function(s), 100V,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 4000 µF | |
Diameter | 2.24 mm | |
Filter Type | DATA LINE FILTER | |
Height | 6.48 mm | |
Insulation Resistance-Min | 10000 MΩ | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Voltage | 100 V |