-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING TERMINAL 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146514-10131MLF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
98426-G04-10-133LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch. | |
63784-1013LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 8 Row, Press-Fit, 96 Position, Select Load, Extended |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9347
|
Newark | Ring Is 20-18 .312 .030Tpbr Rohs Compliant: Yes |Amp Te Connectivity 41013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3117 |
|
$0.1320 | Buy Now |
DISTI #
A29868CT-ND
|
DigiKey | CONN RING OVAL 18-22AWG #5/16 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3684 In Stock |
|
$0.1685 / $0.4100 | Buy Now |
DISTI #
41013
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 24.94mm 11.88mm Tin Strip - Tape and Reel (Alt: 41013) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Reel | 660000 Factory Stock |
|
$0.1077 / $0.1577 | Buy Now |
DISTI #
571-41013
|
Mouser Electronics | Terminals RING IS 20-18 .312 Reel of 10000 RoHS: Compliant | 10000 |
|
$0.1770 / $0.1840 | Buy Now |
DISTI #
571-41013-MR
|
Mouser Electronics | Terminals RING IS 20-18 .312 Reel of 1000 RoHS: Compliant | 9000 |
|
$0.2040 / $0.2110 | Buy Now |
DISTI #
571-41013-CT
|
Mouser Electronics | Terminals RING IS 20-18 .312 Cut Strip of 100 RoHS: Compliant | 3200 |
|
$0.2900 | Buy Now |
DISTI #
V36:1790_07440563
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Brass 24.94mm Tin Reel/Strip RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Date Code: 2325 | Americas - 20000 |
|
$0.1572 / $0.1581 | Buy Now |
|
Future Electronics | RING TERMINAL 22-18 AWG TPBR RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.1540 | Buy Now |
DISTI #
AMP41013
|
Heilind Electronics | RING IS 20-18 .312 .030TPBR | Americas - 0 in Stock15000 On Order |
|
$0.1767 / $0.2012 | Buy Now |
|
Onlinecomponents.com | RING TERMINAL 22-18 AWG TPBR RoHS: Compliant |
102500 In Stock 660000 Factory Stock |
|
$0.1239 / $0.1611 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
41013
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
41013
TE Connectivity
RING TERMINAL 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 41013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 41013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
170720-1 | TE Connectivity | $0.2392 | SOLIS RING UL.JIS.CSA(22-18) | 41013 vs 170720-1 |
CC2620-000 | TE Connectivity | Check for Price | 1mm2 | 41013 vs CC2620-000 |
1958455-1 | TE Connectivity | $0.5750 | TERMINAL, RT,STRAT, HR, 22-16,#10, NI PL | 41013 vs 1958455-1 |
133521-1 | TE Connectivity | Check for Price | TERMINAL SOLISTRAND 22-18, GOLD PLATED | 41013 vs 133521-1 |
CC2621-000 | TE Connectivity | Check for Price | 1mm2 | 41013 vs CC2621-000 |
321895-1 | TE Connectivity | $4.1581 | STRA,RT,NI,22-16,#8-M4,AU | 41013 vs 321895-1 |
224793-000 | TE Connectivity | $1.0134 | B-106-1601 | 41013 vs 224793-000 |
51873-8 | TE Connectivity | Check for Price | BODY R 22-16 COMM 22-18 MIL 6 | 41013 vs 51873-8 |
132246-3 | TE Connectivity | Check for Price | Ring Terminal, 0.9mm2 | 41013 vs 132246-3 |
505044-1 | TE Connectivity | Check for Price | STUD RTNG AMVAR TERM .020 BR | 41013 vs 505044-1 |