Part Details for 410122B14 by APEM Inc
Overview of 410122B14 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 410122B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0667
|
Newark | Knob Plastic Rohs Compliant: Yes |Apem 410122B14 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4600 / $3.8100 | Buy Now |
DISTI #
410122B14-ND
|
DigiKey | KNOB KNURLED 0.250" PLASTIC Min Qty: 2000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7428 | Buy Now |
DISTI #
642-410122B14
|
Mouser Electronics | Knobs & Dials Blk ABS, 1/4" shft Line Indicator RoHS: Compliant | 3128 |
|
$1.7400 / $2.3200 | Buy Now |
DISTI #
75004259
|
RS | KNOB PLASTIC | APEM Components 410122B14 Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 | RFQ |
|
Onlinecomponents.com | Rotary Switch Round Knob RoHS: Compliant |
1937 In Stock |
|
$1.6600 / $2.1300 | Buy Now |
DISTI #
79662440
|
Verical | Control Knob, Molded ABS, Black RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2404 | Americas - 1925 |
|
$2.0262 / $2.7698 | Buy Now |
|
Master Electronics | Rotary Switch Round Knob RoHS: Compliant |
1937 In Stock |
|
$1.6600 / $2.1300 | Buy Now |