Part Details for 4101-002LF by Tusonix
Overview of 4101-002LF by Tusonix
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68663-002LF | Amphenol Communications Solutions | 68663-002LF | |
10103269-002LF | Amphenol Communications Solutions | 10103269-002LF-HEADER/JUMPER | |
91877-002LF | Amphenol Communications Solutions | 91877-002LF-HYBRID POWER INS |
Price & Stock for 4101-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1058-ND
|
DigiKey | FILTER LC(PI) 1750PF CUSTOM Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9830 | Buy Now |
DISTI #
800-4101-002LF
|
Mouser Electronics | EMI Feedthrough Filters 1750pF 250Volts@85C RoHS: Compliant | 35 |
|
$11.3000 / $18.5000 | Buy Now |
DISTI #
4101-002LF
|
TTI | EMI Feedthrough Filters 1750pF 250Volts@85C pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 483 In Stock |
|
$6.3300 / $6.9900 | Buy Now |
Part Details for 4101-002LF
4101-002LF CAD Models
4101-002LF Part Data Attributes
|
4101-002LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4101-002LF
Tusonix
Data Line Filter, 1 Function(s), 125V, 10A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 1750 µF | |
Diameter | 4.95 mm | |
Filter Type | DATA LINE FILTER | |
Height | 6.6 mm | |
Insertion Loss-Max | 60 dB | |
Insulation Resistance-Min | 10000 MΩ | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 125 V |