Part Details for 4100 by Davies Molding LLC
Overview of 4100 by Davies Molding LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6995
|
Newark | Knob, Finger Grip, Round, 28.7Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:28.7Mm, Product Range:4100 Series Rohs Compliant: Yes |Davies Molding 4100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 / $3.3800 | Buy Now |
DISTI #
1722-1008-ND
|
DigiKey | KNOB FLUTED 0.250" PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
622 In Stock |
|
$2.9949 / $4.1300 | Buy Now |
DISTI #
5164-4100
|
Mouser Electronics | Knobs & Dials 1.12" D X .625"H BLK RoHS: Compliant | 66 |
|
$2.9900 / $4.0500 | Buy Now |
DISTI #
70097835
|
RS | Specialty Series Knobs | Davies Molding 4100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 160 |
|
$3.6800 / $4.1300 | Buy Now |
|
Onlinecomponents.com | Fluted Knob - Clamping - 0.250" (6.35mm) Shaft Size - 1.120" (28.45mm) Diameter - 0.630" (16.00mm) Height - 8-32 Set Screw - Plastic - Black. RoHS: Compliant |
339 In Stock |
|
$1.5500 / $2.9400 | Buy Now |
|
Master Electronics | Fluted Knob - Clamping - 0.250" (6.35mm) Shaft Size - 1.120" (28.45mm) Diameter - 0.630" (16.00mm) Height - 8-32 Set Screw - Plastic - Black. RoHS: Compliant |
339 In Stock |
|
$1.5500 / $2.9400 | Buy Now |