Part Details for 4100-002LF by Tusonix
Overview of 4100-002LF by Tusonix
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4100-002LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1053-ND
|
DigiKey | FILTER LC(PI) 1500PF CUSTOM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
800-4100-002LF
|
Mouser Electronics | EMI Feedthrough Filters 1500pF 350Volts@85C RoHS: Compliant | 0 |
|
$4.1200 / $4.3100 | Order Now |
Part Details for 4100-002LF
4100-002LF CAD Models
4100-002LF Part Data Attributes
|
4100-002LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4100-002LF
Tusonix
Data Line Filter, 1 Function(s), 200V, 15A, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Diameter | 3.51 mm | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 60 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 200 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 4100-002LF
This table gives cross-reference parts and alternative options found for 4100-002LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4100-002LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4100-002LF | Data Line Filter, 1 Function(s), 200V, 15A, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | 4100-002LF vs 4100-002LF |
4100-002 | Data Line Filter, 1 Function(s), 200V, 15A | Tusonix | 4100-002LF vs 4100-002 |