Part Details for 410-9834-001 by ATRENNE INTEGRATED SOLUTIONS
Overview of 410-9834-001 by ATRENNE INTEGRATED SOLUTIONS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9834CRUZ | Analog Devices | 75Mhz 10bit DDS 20mW | |
AD9834CRUZ-REEL7 | Analog Devices | 75Mhz 10bit DDS 20mW | |
AD9834BRUZ-REEL7 | Analog Devices | 10 bit, 20 pin DDS I.C. |
Price & Stock for 410-9834-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-410-9834-001
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 54 |
|
RFQ |