Part Details for 410-93-214-10-001 by Mill-Max Mfg Corp
Overview of 410-93-214-10-001 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 410-93-214-10-001
410-93-214-10-001 CAD Models
410-93-214-10-001 Part Data Attributes:
|
410-93-214-10-001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
410-93-214-10-001
Mill-Max Mfg Corp
IC Socket, ZIP14, 14 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | ZIP SOCKET | |
Body Breadth | 0.194 inch | |
Body Depth | 0.081 inch | |
Body Length | 0.747 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | ZIP14 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 14 | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |